
20-position straight SIP socket strip for through-hole mounting. Features gold-plated copper contacts with a 3.18mm post length, rated for 3A current. Constructed with black thermoplastic body and polyester insulation, achieving UL94 V-0 flammability rating. Operates across a -55°C to 125°C temperature range. RoHS and ELV compliant.
TE Connectivity 5-1437535-4 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437535-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.