
TE Connectivity 5-1437565-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 5.1N |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437565-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.