TE Connectivity 5-1437567-9 technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Copper Alloy |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Termination | Lug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1437567-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.