TE Connectivity 5-1437569-5 technical specifications.
| Actuator Diameter | 0.59inch |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 4PST, DPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437569-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.