TE Connectivity 5-1437621-3 technical specifications.
| Color | Black |
| Diameter | 1inch |
| Height | 0.95inch |
| Material | Metal |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | KBS |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437621-3 to view detailed technical specifications.
No datasheet is available for this part.