
5-position, 1-row ZIF/LIF FFC/FPC connector with 0.325-inch pitch. Features copper alloy contacts with tin plating, rated for 20A and 150V. Black nylon housing with UL94 V-0 flammability rating. Through-hole mount design supports wire gauges from 14AWG to 22AWG.
TE Connectivity 5-1437649-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 150V |
| Width | 42.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437649-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
