3-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 9.53mm pitch. Features a 25A current rating per contact and a 300V voltage rating. Constructed with a black nylon housing and copper alloy contacts with tin plating. Designed for solder termination and panel or chassis mounting, accommodating wire gauges from 12AWG to 22AWG. UL94 V-0 flammability rating ensures safety.
TE Connectivity 5-1437654-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 30.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437654-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.