
5-position, 1-row straight ZIF/LIF FFC/FPC connector with a 9.53mm pitch. Features tin contact plating, a 20A current rating, and a 300V voltage rating. Constructed with a black thermoplastic housing, it offers a wide operating temperature range from -40°C to 105°C and a UL94 V-0 flammability rating. Designed for panel or chassis mounting, this RoHS compliant component accepts wire gauges from 12AWG to 22AWG.
TE Connectivity 5-1437665-4 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Faston |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437665-4 to view detailed technical specifications.
No datasheet is available for this part.