Five-position, straight, through-hole mounted barrier strip connector with a 0.325-inch pitch. Features steel contacts with tin plating, rated for 20A and 150V (300V max supply). Constructed with black thermoplastic insulation, offering a wide operating temperature range of -40°C to 105°C and UL94 V-0 flammability. Supports wire gauges from 12AWG to 22AWG, with solder termination and zinc-plated steel terminals.
TE Connectivity 5-1437667-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 59.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437667-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.