TE Connectivity 5-1437710-8 technical specifications.
| Depth | 33.5mm |
| Housing Color | Black |
| Length | 12.5mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437710-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.