
Circular connector featuring 4 positions and 4 contacts, designed for right-angle, through-hole, panel, and bulkhead mounting. This female connector offers a 3A current rating and a 60V voltage rating, with gold-plated contacts for enhanced conductivity. Constructed with a PBT insulation material and a CuZn shell, it provides environmental protection with IP65, water-resistant, and dust-tight ratings. The solder termination supports wire gauges up to 24AWG, operating within a temperature range of -40°C to 80°C.
TE Connectivity 5-1437719-7 technical specifications.
| Assembly Length | 19.2mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 19.2mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Material | PBT |
| Length | 16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 60V |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437719-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.