TE Connectivity 5-1440000-4 technical specifications.
| Coil Current | 60mA |
| Coil Power | 800mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMI, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1440000-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.