TE Connectivity 5-145066-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Series | Amp-Leaf |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-145066-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.