
This 5-position, straight, female card edge socket features a 7.92mm pitch and a 0.062-inch card thickness. Constructed with a copper alloy contact material and matte tin plating, it offers a maximum operating temperature of 95°C and a voltage rating of 30V AC. The white, glass-filled housing is UL94 V-0 flammability rated and designed for through-hole termination.
TE Connectivity 5-145339-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Card Thickness | 0.062inch |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 23.8mm |
| Housing Color | White |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| PCB Thickness | 0.062inch |
| Pitch | 7.92mm |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-145339-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.