TE Connectivity 5-1462000-7 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Height | 11.1mm |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462000-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.