Vertical unshrouded header for board-to-board applications, featuring 8 positions with a 2.54mm pitch and 2.54mm row spacing. Male pin contacts made of copper alloy with gold mating finish and tin/matte plating, offering a 0.23-inch mating length and 2.29mm post length. Through-hole, solder termination with a 5um plating thickness and nickel underplate. High temperature compatible housing and insulation, operating between -65°C and 105°C, with a UL94 V-0 flammability rating. Includes board standoff and is RoHS and ELV compliant.
TE Connectivity 5-146259-4 technical specifications.
| Board Standoff | Yes (With) |
| Package/Case | 100 |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.29mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146259-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.