Unshrouded header with 9 positions and a 2.54mm pitch. Features straight, through-hole termination with solder cup for 2.54mm pitch connections. Male pin contacts made from copper alloy and brass, with gold plating for mating surfaces. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Operating temperature range from -65°C to 105°C.
TE Connectivity 5-146276-9 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146276-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.