Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This male connector offers straight, through-hole mounting with solder termination. Constructed with bronze and copper alloy contacts plated in tin, it ensures reliable mating. The black polymer housing and insulation provide a UL94 V-0 flammability rating. Operating across a wide temperature range of -65°C to 105°C, it supports a maximum voltage rating of 250V AC.
TE Connectivity 5-146278-9 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146278-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.