
Six-contact, straight, two-part board connector with male pin contacts. Features gold-plated bronze and copper alloy contacts with a 0.23-inch mating length and square contact shape. The black polymer housing has a 2.54mm pitch and a 14.83mm length, with a 2.34mm depth. This through-hole mount connector operates from -65°C to 105°C and is UL94 V-0 flammability rated. It is RoHS compliant and supplied in bulk packaging.
TE Connectivity 5-146280-6 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146280-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.