Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole T/R/Tube
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |