12-position, single-row socket strip connector with 2.54mm pitch. Features gold and tin plated bronze contacts rated for 2A, with a 2.92mm contact post length and tail length. Designed for vertical, through-hole PCB mounting with a 2.4mm PCB thickness compatibility. Operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Stackable design with a black housing.
TE Connectivity 5-146386-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.34inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146386-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.