Unshrouded header with 3 positions and 2.54mm pitch, designed for vertical, through-hole PCB mounting. Features a male gender, copper alloy contacts with tin plating, and a 3A current rating. Offers a stack height of 5.08mm and a maximum operating temperature of 125°C. Compliant with RoHS and ELV directives, and rated UL94 V-0 for flammability.
TE Connectivity 5-146455-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 11.18mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 507 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 5.08mm |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146455-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.