
Vertical, single-row header with 3 positions and 3 contacts, featuring a 2.54mm pitch. This connector offers a 3A current rating with copper alloy contacts plated in gold and tin, and a mating length of 8.38mm. Designed for through-hole mounting, it operates within a temperature range of -65°C to 125°C and boasts UL94 V-0 flammability. The black housing is stackable, with a stack height of 10.16mm, and the component is RoHS and ELV compliant.
TE Connectivity 5-146464-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 20.75mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.817inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 540 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Stackable | Yes |
| Tail Length | 2.21mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146464-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.