
Vertical shrouded header for board-to-board applications, featuring 7 positions on a 2.54mm pitch. This component offers a 3A current rating with brass contacts plated in gold and tin, and a 36.32mm contact post length. Designed for through-hole mounting, it operates within a -65°C to 125°C temperature range and boasts a 25.4mm stack height. The black housing is UL94 V-0 rated and the product is RoHS compliant.
TE Connectivity 5-146481-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 36.32mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 25.4mm |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146481-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.