
Vertical, 16-position, 2-row header with a 2.54mm pitch and 5.08mm stack height. Features tin-plated copper alloy contacts with a 3A current rating and 11.18mm post length. Black, UL94 V-0 rated housing designed for through-hole mounting. Operates from -65°C to 125°C, is stackable, and RoHS compliant.
TE Connectivity 5-146483-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 11.18mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 5.08mm |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146483-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.