Vertical shrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This board-to-board connector offers a 3A current rating and a stack height of 10.16mm. Constructed with a black housing and copper alloy contacts with matte tin plating, it terminates via solder and mounts through-hole. Operating temperature range is -65°C to 125°C, with UL and CSA approvals and UL94 V-0 flammability rating.
TE Connectivity 5-146487-7 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Matte |
| Contact Post Length | 15.67mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.617inch |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146487-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.