
Vertical shrouded header, 10 positions, 2 rows, 2.54mm pitch, board-to-board interconnect. Features copper alloy contacts with gold, tin, and matte plating, rated for 3A current. Offers a stack height of 10.16mm and a contact mating length of 8.38mm. Black housing, UL94 V-0 flammability rating, and operating temperature range of -65°C to 125°C. Through-hole termination with a 20.75mm contact post length. RoHS and CSA compliant.
TE Connectivity 5-146492-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 20.75mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.817inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 144 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Stackable | Yes |
| Tail Length | 2.21mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146492-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.