
10-position, 2-row vertical shrouded header for board-to-board applications. Features 2.54mm pitch and 0.6-inch stack height with gold-plated brass pin contacts. Rated for 3A current and operates from -65°C to 125°C. Through-hole termination with tin/matte plating on contacts and UL94 V-0 flammability rating. Black housing, RoHS and ELV compliant.
TE Connectivity 5-146497-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 26.16mm |
| Contact Shape | Square |
| Contact Style | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 26.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 144 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 381nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 0.6inch |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146497-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.