TE Connectivity 5-146701-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 73.15 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 13.97 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5-146701-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.