18-position, 2-row socket strip connector with 2.54mm pitch. Features tin-plated bronze contacts rated for 2A, a 0.125-inch contact post length, and a 3.18mm tail length. Designed for vertical, through-hole PCB mounting with a 5.03mm height and 1.57mm PCB thickness compatibility. Operates within a -65°C to 125°C temperature range and boasts UL94 V-0 flammability rating. Stackable design with CSA approval.
TE Connectivity 5-146762-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-146762-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.