Female socket strip connector featuring 7 positions and 7 contacts on a 2.54mm pitch. This vertical, single-row connector utilizes tin-plated bronze contacts with a 2A current rating and 2.92mm post length. Designed for through-hole mounting, it offers a 3.56mm height and is stackable. Operating temperature range is -65°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 5-146763-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-146763-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.