Unshrouded header with 10 positions and 1 row, featuring a 2.54mm pitch and 2.54mm row spacing. Male pin contacts made of copper alloy with tin/lead plating and a square shape, offering a contact mating length of 8.08mm and contact post length of 2.92mm. Straight, vertical PCB mounting orientation with through-hole termination and board standoff. Housing is black, high temperature, and UL94 V-0 flammability rated, operating between -65°C and 105°C. RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 5-146852-1 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.