Unshrouded header with 10 positions and a 2.54mm pitch, featuring straight, through-hole termination. Male pin contacts made of copper alloy offer gold mating finish and a 0.23-inch mating length, with gold, tin, and lead plating. The black thermoplastic housing is high temperature rated, operating from -65°C to 105°C, and meets UL94 V-0 flammability rating. This board-to-board connector includes board standoff and is packaged in a box.
TE Connectivity 5-146854-1 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.11inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-146854-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.