Unshrouded header, male pin contact type, featuring a straight, vertical PCB mounting orientation with a 2.54mm pitch and 2.54mm row spacing. This connector offers 1 position across 2 rows, with a copper alloy contact material and gold mating contact finish. Constructed with black thermoplastic insulation, it operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Approved by CSA, this RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 5-146861-1 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.88mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146861-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.