34 position, 2 row, right angle female receptacle connector with 26 loaded contacts. Features a 2.54mm pitch and 0.1 inch row spacing. Utilizes bronze contacts with gold plating and a 2.92mm contact post length. Designed for through-hole mounting with a solder termination. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 5-147046-1 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Positions Loaded | 26 |
| Number of Rows | 2 |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.