TE Connectivity 5-147048-4 technical specifications.
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147048-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.