10-position, 2-row socket strip with 2.54mm pitch, straight orientation, and surface mount termination. Features gold-plated bronze female socket contacts, a 3A current rating, and a 250V AC voltage rating. Compliant with UL and CSA approvals, RoHS, and ELV directives, this black, high-temperature compatible component boasts a flammability rating of UL94 V-0. Designed for vertical PCB mounting with a board standoff, it is stackable and supplied in tape and reel packaging.
TE Connectivity 5-147104-5 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147104-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.