9-position, 1-row male pin header for board-to-board applications. Features right-angle orientation and surface mount termination with a 2.54mm pitch. Constructed with brass contacts plated in gold for optimal mating performance, housed in black thermoplastic with UL94 V-0 flammability rating. Operates across a temperature range of -65°C to 105°C.
TE Connectivity 5-147323-8 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 27.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147323-8 to view detailed technical specifications.
No datasheet is available for this part.