7-position, 1-row female socket header with 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts and a straight orientation, supporting a 2A current rating. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 105°C. This stackable connector is RoHS and ELV compliant, with UL and CSA approvals.
TE Connectivity 5-147326-5 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3520 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147326-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.