2-position, 1-row unshrouded header with a 2.54mm pitch. Features square bronze contacts with tin, matte plating and nickel underplate. Designed for vertical, through-hole solder mounting with a 3.175mm contact post length and 12.55mm contact mating length. High temperature compatible with a black housing. RoHS and ELV compliant.
TE Connectivity 5-147336-4 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Mating Length | 12.55mm |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.175mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole, Solder |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147336-4 to view detailed technical specifications.
No datasheet is available for this part.