TE Connectivity 5-147343-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Material | Nylon |
| Number of Contacts | 68 |
| Number of Positions | 50 |
| Number of Positions Loaded | 18 |
| Number of Rows | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147343-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.