TE Connectivity 5-147344-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Brown |
| Insulation Material | Glass |
| Number of Positions | 50 |
| Number of Positions Loaded | 18 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147344-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.