
3-position, 2mm pitch wire-to-wire connector adapter, straight orientation, featuring a black thermoplastic housing. This unshielded, free-hanging or panel-mount component offers a 3A contact current rating with gold-plated copper alloy contacts. Operating temperature range from -22°C to 167°C, with UL94 V-0 flammability rating and halogen-free compliance.
TE Connectivity 5-1473571-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 30mm |
| Housing Color | Black |
| Length | 0.543inch |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Width | 0.627inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1473571-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.