8-position, 1-row wire-to-wire connector system featuring gold-plated copper alloy contacts with a 3A current rating. This free-hanging junction box offers mating alignment and retention, operating within a -22°C to 167°C temperature range. Constructed with a black, UL94 V-0 rated, halogen-free housing, it measures 0.937 inches in length, 0.627 inches in width, and 30mm in height with a 0.079-inch pitch.
TE Connectivity 5-1473571-8 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 30mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.937inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Width | 0.627inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1473571-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.