
3-position, 2-row wire-to-wire connector adapter with 2mm pitch. Features copper alloy contacts with gold plating, rated for 3A current. Offers mating alignment and retention, with a maximum operating temperature of 167°C. UL94 V-0 flammability rating and halogen-free construction.
TE Connectivity 5-1473574-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 30mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.543inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.256inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Termination | Wire |
| Width | 0.885inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1473574-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.