
10-position shrouded header with 1.27mm pitch, straight surface mount orientation, and 2 rows. Features gold-plated bronze male pin contacts with a 1A current rating and 0.031-inch mating length. Constructed with a black polyphthalamide insulation material, rated UL94 V-0 for flammability. Includes mating alignment and mating connector lock for secure connections. Operates within a temperature range of -65°C to 105°C and a 30V AC voltage rating. Packaged on tape and reel for automated assembly.
TE Connectivity 5-147377-1 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.031inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.031inch |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Depth | 8.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphthalamide |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 12.55mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147377-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
