TE Connectivity 5-147378-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.398mm |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147378-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.