
30-position, 2-row shrouded header receptacle with 1.27mm pitch, designed for vertical surface mount (SMD/SMT) termination. Features gold-plated bronze contacts with a square shape and tin plating, ensuring reliable mating with a 13.08mm stacked height. Constructed with a black polyphthalamide insulation material, this component operates within a -65°C to 125°C temperature range and boasts a 30V AC voltage rating. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 5-147378-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.398mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphthalamide |
| Lead Free | Lead Free |
| Mated Stacking Heights | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147378-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
