60-position, 2-row socket strip for board-to-board applications. Features a 1.27mm pitch and 0.1-inch row spacing, with gold-plated bronze contacts for reliable connectivity. Designed for surface mount (SMD/SMT) termination with a vertical PCB mounting orientation. Operates within a temperature range of -65°C to 125°C and has a voltage rating of 30V. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 5-147378-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.398mm |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Operating Supply Voltage | 30V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147378-6 to view detailed technical specifications.
No datasheet is available for this part.