20-position, 2-row vertical shrouded header receptacle with 1.27mm pitch. Features gold-plated copper alloy female socket contacts with tin/lead plating and nickel underplate. Rated for 4A contact current and 30V AC, operating between -65°C and 105°C. Surface mount termination with tape and reel packaging.
TE Connectivity 5-147413-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 9.91mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147413-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.